
LT1711IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1711IMS8#TRPBFTR-ND - Tape & Reel (TR) LT1711IMS8#TRPBFCT-ND - Cut Tape (CT) LT1711IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1711IMS8#TRPBF |
Description | IC COMPARATOR 1 W/LATCH 8MSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1711IMS8#TRPBF Models |
Category | Current - Input Bias (Max) 5µA @ 5V |
Manufacturer Analog Devices Inc. | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 22mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 75dB CMRR, 85dB PSRR |
Part Status Active | Propagation Delay (Max) 6ns |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type CMOS, Complementary, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.4V ~ 12V, ±2.4V ~ 6V | Supplier Device Package 8-MSOP |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1711IMS8#PBF | Analog Devices Inc. | 407 | 505-LT1711IMS8#PBF-ND | Fr.6.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.59000 | Fr.6.59 |
| 10 | Fr.5.10900 | Fr.51.09 |
| 25 | Fr.4.73800 | Fr.118.45 |
| 100 | Fr.4.33050 | Fr.433.05 |
| 250 | Fr.4.23116 | Fr.1,057.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.3.82108 | Fr.9,552.70 |
| Unit Price without VAT: | Fr.6.59000 |
|---|---|
| Unit Price with VAT: | Fr.7.12379 |


