Parametric Equivalent

LT1721IS#TRPBF | |
|---|---|
DigiKey Part Number | LT1721IS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1721IS#TRPBF |
Description | IC COMPARATOR 4 GEN PUR 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1721IS#TRPBF Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 7mA |
Series | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 10ns |
Part Status Active | Hysteresis 7mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 6V | Supplier Device Package 16-SO |
Voltage - Input Offset (Max) 3mV @ 5V | Base Product Number |
Current - Input Bias (Max) 6µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1721IS | Analog Devices Inc. | 0 | LT1721IS-ND | Fr.0.00000 | Parametric Equivalent |
| LT1721IS#PBF | Analog Devices Inc. | 76 | 505-LT1721IS#PBF-ND | Fr.13.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.8.22117 | Fr.20,552.93 |
| Unit Price without VAT: | Fr.8.22117 |
|---|---|
| Unit Price with VAT: | Fr.8.88708 |


