12 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1763MPDE-1.5#PBF

DigiKey Part Number
LT1763MPDE-1.5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1763MPDE-1.5#PBF
Description
IC REG LINEAR 1.5V 500MA 12-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1763MPDE-1.5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 500mA
Current - Output
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.15.10000Fr.15.10
10Fr.10.67700Fr.106.77
91Fr.8.50000Fr.773.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.15.10000
Unit Price with VAT:Fr.16.32310