


LT3681EDE#TRPBF | |
|---|---|
DigiKey Part Number | LT3681EDE#TRPBFTR-ND - Tape & Reel (TR) LT3681EDE#TRPBFCT-ND - Cut Tape (CT) LT3681EDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3681EDE#TRPBF |
Description | IC REG BUCK ADJ 2A 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3681EDE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.8MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-DFN (4x3) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 34V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.04000 | Fr.9.04 |
| 10 | Fr.7.08100 | Fr.70.81 |
| 25 | Fr.6.59160 | Fr.164.79 |
| 100 | Fr.6.05350 | Fr.605.35 |
| 250 | Fr.5.99512 | Fr.1,498.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.5.38078 | Fr.13,451.95 |
| Unit Price without VAT: | Fr.9.04000 |
|---|---|
| Unit Price with VAT: | Fr.9.77224 |

