Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LTC8043ES8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC8043ES8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC8043ES8#TRPBF |
Description | IC DAC 12BIT 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC8043ES8#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 8-SO |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8043AESZ | Analog Devices Inc. | 256 | DAC8043AESZ-ND | Fr.22.24000 | Parametric Equivalent |
| LTC8043ES8#PBF | Analog Devices Inc. | 1,385 | 505-LTC8043ES8#PBF-ND | Fr.12.46000 | Parametric Equivalent |
| DAC8043UC | Texas Instruments | 150 | DAC8043UC-ND | Fr.14.01000 | Direct |
| DAC8043UC/2K5 | Texas Instruments | 0 | DAC8043UC/2K5-ND | Fr.8.62556 | Direct |
| DAC8043U | Texas Instruments | 231 | DAC8043U-ND | Fr.10.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.7.61454 | Fr.19,036.35 |
| Unit Price without VAT: | Fr.7.61454 |
|---|---|
| Unit Price with VAT: | Fr.8.23132 |





