


LT1931AIS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1931AIS5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1931AIS5#TRPBFCT-ND - Cut Tape (CT) 505-LT1931AIS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1931AIS5#TRPBF |
Description | IC REG CUK ADJ 1A TSOT23-5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1.255V 1 Output 1A (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1931AIS5#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -34V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.45V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1931AIS5#TRMPBF | Analog Devices Inc. | 1,465 | 505-LT1931AIS5#TRMPBFCT-ND | Fr.5.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.81000 | Fr.5.81 |
| 10 | Fr.4.48700 | Fr.44.87 |
| 25 | Fr.4.15520 | Fr.103.88 |
| 100 | Fr.3.79050 | Fr.379.05 |
| 250 | Fr.3.68288 | Fr.920.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.3.33452 | Fr.8,336.30 |
| Unit Price without VAT: | Fr.5.81000 |
|---|---|
| Unit Price with VAT: | Fr.6.28061 |


