



LT1933IS6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1933IS6#TRPBFTR-ND - Tape & Reel (TR) 505-LT1933IS6#TRPBFCT-ND - Cut Tape (CT) 505-LT1933IS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1933IS6#TRPBF |
Description | IC REG BUCK ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1933IS6#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 33.84V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1933HS6#TRMPBF | Analog Devices Inc. | 1,009 | LT1933HS6#TRMPBFCT-ND | Fr.6.98000 | Parametric Equivalent |
| LT1933IS6#TRMPBF | Analog Devices Inc. | 2,461 | LT1933IS6#TRMPBFCT-ND | Fr.6.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.37000 | Fr.6.37 |
| 10 | Fr.4.93300 | Fr.49.33 |
| 25 | Fr.4.57360 | Fr.114.34 |
| 100 | Fr.4.17810 | Fr.417.81 |
| 250 | Fr.4.07620 | Fr.1,019.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.3.68368 | Fr.9,209.20 |
| Unit Price without VAT: | Fr.6.37000 |
|---|---|
| Unit Price with VAT: | Fr.6.88597 |








