


LT1963EST-1.5#PBF | |
|---|---|
DigiKey Part Number | LT1963EST-1.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1963EST-1.5#PBF |
Description | IC REG LIN 1.5V 1.5A SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963EST-1.5#PBF Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 120 mA |
Packaging Tube | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC37100-1.5WS | Microchip Technology | 18 | 576-1161-ND | Fr.1.25000 | Similar |
| TL1963A-15DCYT | Texas Instruments | 434 | 296-TL1963A-15DCYTCT-ND | Fr.3.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.87000 | Fr.5.87 |
| 10 | Fr.4.52800 | Fr.45.28 |
| 78 | Fr.3.88167 | Fr.302.77 |
| 156 | Fr.3.73513 | Fr.582.68 |
| 312 | Fr.3.61452 | Fr.1,127.73 |
| 546 | Fr.3.53295 | Fr.1,928.99 |
| 1,014 | Fr.3.45646 | Fr.3,504.85 |
| Unit Price without VAT: | Fr.5.87000 |
|---|---|
| Unit Price with VAT: | Fr.6.34547 |





