

LT3007ITS8-5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3007ITS8-5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3007ITS8-5#TRMPBFCT-ND - Cut Tape (CT) 505-LT3007ITS8-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3007ITS8-5#TRMPBF |
Description | IC REG LINEAR 5V 20MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3007ITS8-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
PSRR | 54dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.57000 | Fr.4.57 |
| 10 | Fr.3.00000 | Fr.30.00 |
| 25 | Fr.2.59040 | Fr.64.76 |
| 100 | Fr.2.12720 | Fr.212.72 |
| 250 | Fr.1.89988 | Fr.474.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.76000 | Fr.880.00 |
| 1,000 | Fr.1.71000 | Fr.1,710.00 |
| Unit Price without VAT: | Fr.4.57000 |
|---|---|
| Unit Price with VAT: | Fr.4.94017 |

