

LT3008ETS8-1.2#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT3008ETS8-1.2#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3008ETS8-1.2#TRMPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT3008ETS8-1.2#TRMPBF |
Description | IC REG LIN 1.2V 20MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3008ETS8-1.2#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 66dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.22000 | Fr.4.22 |
10 | Fr.2.82200 | Fr.28.22 |
25 | Fr.2.45840 | Fr.61.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.1.55616 | Fr.778.08 |
1,000 | Fr.1.48000 | Fr.1,480.00 |
Unit Price without VAT: | Fr.4.22000 |
---|---|
Unit Price with VAT: | Fr.4.56182 |