Parametric Equivalent



LT3021EDH-1.5#PBF | |
|---|---|
DigiKey Part Number | LT3021EDH-1.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3021EDH-1.5#PBF |
Description | IC REG LINEAR 1.5V 500MA 16-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 16-DFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3021EDH-1.5#PBF Models |
Category | Current - Quiescent (Iq) 250 µA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tube | PSRR 58dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 16-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 16-DFN (5x5) |
Voltage Dropout (Max) 0.285V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3021EDH-1.5#TRPBF | Analog Devices Inc. | 0 | LT3021EDH-1.5#TRPBF-ND | Fr.3.44037 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.98000 | Fr.5.98 |
| 10 | Fr.4.62300 | Fr.46.23 |
| 73 | Fr.3.98068 | Fr.290.59 |
| 146 | Fr.3.82884 | Fr.559.01 |
| 292 | Fr.3.70380 | Fr.1,081.51 |
| 511 | Fr.3.61920 | Fr.1,849.41 |
| 1,022 | Fr.3.53127 | Fr.3,608.96 |
| Unit Price without VAT: | Fr.5.98000 |
|---|---|
| Unit Price with VAT: | Fr.6.46438 |


