LT3021EDH-1.5#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.5.98000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 16-DFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 16-DFN (5x5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3021EDH-1.5#TRPBF

DigiKey Part Number
LT3021EDH-1.5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3021EDH-1.5#TRPBF
Description
IC REG LINEAR 1.5V 500MA 16-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 16-DFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3021EDH-1.5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
250 µA
Mfr
Current - Supply (Max)
10 mA
Packaging
Tape & Reel (TR)
PSRR
58dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
16-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
16-DFN (5x5)
Voltage Dropout (Max)
0.285V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3021EDH-1.5#PBFAnalog Devices Inc.0LT3021EDH-1.5#PBF-NDFr.5.98000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.3.44037Fr.8,600.93
Manufacturers Standard Package
Unit Price without VAT:Fr.3.44037
Unit Price with VAT:Fr.3.71904