


LT3021EDH#TRPBF | |
|---|---|
DigiKey Part Number | LT3021EDH#TRPBFTR-ND - Tape & Reel (TR) LT3021EDH#TRPBFCT-ND - Cut Tape (CT) LT3021EDH#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3021EDH#TRPBF |
Description | IC REG LIN POS ADJ 500MA 16-DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 16-DFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3021EDH#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 70dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.2V | Package / Case 16-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 16-DFN (5x5) |
Voltage Dropout (Max) 0.285V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3021EDH#PBF | Analog Devices Inc. | 7,336 | LT3021EDH#PBF-ND | Fr.5.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.98000 | Fr.5.98 |
| 10 | Fr.4.62300 | Fr.46.23 |
| 25 | Fr.4.28240 | Fr.107.06 |
| 100 | Fr.3.90810 | Fr.390.81 |
| 250 | Fr.3.80208 | Fr.950.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.3.44037 | Fr.8,600.93 |
| Unit Price without VAT: | Fr.5.98000 |
|---|---|
| Unit Price with VAT: | Fr.6.46438 |


