


LT3021ES8-1.2#TRPBF | |
|---|---|
DigiKey Part Number | LT3021ES8-1.2#TRPBFTR-ND - Tape & Reel (TR) LT3021ES8-1.2#TRPBFCT-ND - Cut Tape (CT) LT3021ES8-1.2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3021ES8-1.2#TRPBF |
Description | IC REG LINEAR 1.2V 500MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT3021ES8-1.2#TRPBF Models |
Category | Current - Quiescent (Iq) 250 µA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.285V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDFMPUR | STMicroelectronics | 27,794 | 497-15592-1-ND | Fr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.88000 | Fr.5.88 |
| 10 | Fr.4.54200 | Fr.45.42 |
| 25 | Fr.4.20600 | Fr.105.15 |
| 100 | Fr.3.83750 | Fr.383.75 |
| 250 | Fr.3.73052 | Fr.932.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.3.37686 | Fr.8,442.15 |
| Unit Price without VAT: | Fr.5.88000 |
|---|---|
| Unit Price with VAT: | Fr.6.35628 |


