


LT3462ES6#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT3462ES6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3462ES6#TRMPBFCT-ND - Cut Tape (CT) 505-LT3462ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3462ES6#TRMPBF |
Description | IC REG CUK ADJ 250MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1.265V 1 Output 250mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT3462ES6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -38V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.47000 | Fr.6.47 |
10 | Fr.4.33400 | Fr.43.34 |
25 | Fr.3.77800 | Fr.94.45 |
100 | Fr.3.14900 | Fr.314.90 |
250 | Fr.2.84016 | Fr.710.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.2.75000 | Fr.1,375.00 |
Unit Price without VAT: | Fr.6.47000 |
---|---|
Unit Price with VAT: | Fr.6.99407 |