Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2A 10-WFDFN Exposed Pad
Introducing Power by Linear

LT3481HDD#TRPBF

DigiKey Part Number
LT3481HDD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3481HDD#TRPBF
Description
IC REG BUCK ADJ 2A 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3481HDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
20V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 2.8MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-DFN (3x3)
Voltage - Input (Min)
3.6V
Base Product Number
Voltage - Input (Max)
34V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.6.07409Fr.15,185.23
Manufacturers Standard Package
Unit Price without VAT:Fr.6.07409
Unit Price with VAT:Fr.6.56609