Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LT3496EFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3496EFE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3496EFE#TRPBF |
Description | IC LED DRVR RGLTR PWM 1A 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1A (Switch) 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3496EFE#TRPBF Models |
Category | Voltage - Supply (Max) 30V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 1A (Switch) |
Packaging Tape & Reel (TR) | Frequency 330kHz ~ 2.1MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 3 | Supplier Device Package 28-TSSOP-EP |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3496EFE#PBF | Analog Devices Inc. | 489 | 505-LT3496EFE#PBF-ND | Fr.9.04000 | Parametric Equivalent |
| LT3496IFE#PBF | Analog Devices Inc. | 92 | LT3496IFE#PBF-ND | Fr.10.56000 | Parametric Equivalent |
| LT3496IFE#TRPBF | Analog Devices Inc. | 0 | LT3496IFE#TRPBF-ND | Fr.6.40183 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.5.41037 | Fr.10,820.74 |
| Unit Price without VAT: | Fr.5.41037 |
|---|---|
| Unit Price with VAT: | Fr.5.84861 |


