Direct



LT3496HUFD#TRPBF | |
|---|---|
DigiKey Part Number | LT3496HUFD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3496HUFD#TRPBF |
Description | IC LED DRIVER RGLTR PWM 1A 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1A (Switch) 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3496HUFD#TRPBF Models |
Category | Voltage - Supply (Max) 30V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 1A (Switch) |
Packaging Tape & Reel (TR) | Frequency 330kHz ~ 2.1MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 3 | Supplier Device Package 28-QFN (4x5) |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3496HUFD#PBF | Analog Devices Inc. | 7 | 505-LT3496HUFD#PBF-ND | Fr.10.79000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.6.51473 | Fr.16,286.83 |
| Unit Price without VAT: | Fr.6.51473 |
|---|---|
| Unit Price with VAT: | Fr.7.04242 |


