24 LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 LFCSP

ADF4155BCPZ-RL7

DigiKey Part Number
505-ADF4155BCPZ-RL7TR-ND - Tape & Reel (TR)
505-ADF4155BCPZ-RL7CT-ND - Cut Tape (CT)
505-ADF4155BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADF4155BCPZ-RL7
Description
IC PLL FRAC-N FREQ SYNTH 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IC 4GHz 1 24-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF4155BCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Input
LVDS, LVPECL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/No
Frequency - Max
4GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,203
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.12.36000Fr.12.36
10Fr.8.62900Fr.86.29
25Fr.7.65640Fr.191.41
100Fr.6.55700Fr.655.70
250Fr.6.54000Fr.1,635.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.6.54000Fr.9,810.00
Manufacturers Standard Package
Unit Price without VAT:Fr.12.36000
Unit Price with VAT:Fr.13.36116