Direct




LT3695EMSE-3.3#PBF | |
|---|---|
DigiKey Part Number | LT3695EMSE-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3695EMSE-3.3#PBF |
Description | IC REG BUCK 3.3V 1A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3695EMSE-3.3#PBF Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3695HMSE-3.3#PBF | Analog Devices Inc. | 0 | 505-LT3695HMSE-3.3#PBF-ND | Fr.6.47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | Fr.5.37405 | Fr.596.52 |
| Unit Price without VAT: | Fr.5.37405 |
|---|---|
| Unit Price with VAT: | Fr.5.80935 |



