


LT3663HMS8E-3.3#PBF | |
|---|---|
DigiKey Part Number | LT3663HMS8E-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3663HMS8E-3.3#PBF |
Description | IC REG BUCK 3.3V 1.2A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3663HMS8E-3.3#PBF Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP-EP |
Voltage - Input (Min) 7.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.29000 | Fr.8.29 |
| 10 | Fr.6.47200 | Fr.64.72 |
| 50 | Fr.5.74520 | Fr.287.26 |
| 100 | Fr.5.52000 | Fr.552.00 |
| 250 | Fr.5.28232 | Fr.1,320.58 |
| 500 | Fr.5.13910 | Fr.2,569.55 |
| 1,000 | Fr.5.02125 | Fr.5,021.25 |
| Unit Price without VAT: | Fr.8.29000 |
|---|---|
| Unit Price with VAT: | Fr.8.96149 |




