


LT3970EDDB-5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3970EDDB-5#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3970EDDB-5#TRMPBF |
Description | IC REG BUCK 5V 350MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 350mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3970EDDB-5#TRMPBF Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.25MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x2) |
Voltage - Input (Min) 4.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.3.67744 | Fr.1,838.72 |
| 1,000 | Fr.3.58786 | Fr.3,587.86 |
| 1,500 | Fr.3.54299 | Fr.5,314.48 |
| Unit Price without VAT: | Fr.3.67744 |
|---|---|
| Unit Price with VAT: | Fr.3.97531 |



