



LT3973EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3973EMSE#TRPBFTR-ND - Tape & Reel (TR) LT3973EMSE#TRPBFCT-ND - Cut Tape (CT) LT3973EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3973EMSE#TRPBF |
Description | IC REG BUCK ADJ 750MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 750mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3973EMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 195kHz ~ 2.15MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3973IMSE#TRPBF | Analog Devices Inc. | 2,564 | 505-LT3973IMSE#TRPBFCT-ND | Fr.7.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.23000 | Fr.7.23 |
| 10 | Fr.5.61900 | Fr.56.19 |
| 25 | Fr.5.21680 | Fr.130.42 |
| 100 | Fr.4.77480 | Fr.477.48 |
| 250 | Fr.4.68404 | Fr.1,171.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.4.22232 | Fr.10,555.80 |
| Unit Price without VAT: | Fr.7.23000 |
|---|---|
| Unit Price with VAT: | Fr.7.81563 |


