
LT6201IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT6201IS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6201IS8#TRPBF |
Description | IC BUFFER 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6201IS8#TRPBF Models |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 20mA (x2 Channels) |
Series | Current - Output / Channel 90 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 50V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 165 MHz | Base Product Number |
Current - Input Bias 8 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.7.08060 | Fr.17,701.50 |
| Unit Price without VAT: | Fr.7.08060 |
|---|---|
| Unit Price with VAT: | Fr.7.65413 |



