Direct
Similar
Similar
Similar
Similar

LT6201IS8 | |
|---|---|
DigiKey Part Number | LT6201IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT6201IS8 |
Description | IC OPAMP BUFFER 165MHZ RRO 8SO |
Customer Reference | |
Detailed Description | Buffer Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6201IS8 Models |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 20mA (x2 Channels) |
Series | Current - Output / Channel 90 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 50V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 165 MHz | Base Product Number |
Current - Input Bias 8 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6201IS8#PBF | Analog Devices Inc. | 31 | LT6201IS8#PBF-ND | Fr.11.65000 | Direct |
| ALD2706ASAL | Advanced Linear Devices Inc. | 0 | 1014-1141-ND | Fr.10.76100 | Similar |
| ALD2706BSAL | Advanced Linear Devices Inc. | 17 | 1014-1142-ND | Fr.9.95000 | Similar |
| ALD2706SAL | Advanced Linear Devices Inc. | 0 | 1014-1144-ND | Fr.5.54280 | Similar |
| TLV2242CDR | Texas Instruments | 0 | TLV2242CDR-ND | Fr.1.48158 | Similar |






