Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT6202IS5#TR | |
|---|---|
DigiKey Part Number | LT6202IS5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6202IS5#TR |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6202IS5#TR Models |
Category | Voltage - Input Offset 2.6 mV |
Mfr | Current - Supply 2.8mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 25V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 100 MHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 3.8 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6202IS5#TRPBF | Analog Devices Inc. | 364 | LT6202IS5#TRPBFCT-ND | Fr.5.56000 | Direct |
| OPA703NA/250 | Texas Instruments | 295 | 296-9624-1-ND | Fr.3.84000 | Similar |
| OPA703NA/3K | Texas Instruments | 3,724 | 296-46170-1-ND | Fr.3.26000 | Similar |
| OPA704NA/250 | Texas Instruments | 1,032 | 296-32195-1-ND | Fr.3.84000 | Similar |
| OPA704NA/3K | Texas Instruments | 2,313 | 296-49058-1-ND | Fr.3.26000 | Similar |










