MFR Recommended

LT6207CGN#PBF | |
|---|---|
DigiKey Part Number | LT6207CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6207CGN#PBF |
Description | IC AMP VOLTAGE FEEDBACK 16SSOP |
Customer Reference | |
Detailed Description | Video Amp 4 Voltage Feedback 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6207CGN#PBF Models |
Category | Current - Supply 4 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 2.7V ~ 12.6V, ±1.35V ~ 6.3V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Voltage Feedback | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type Rail-to-Rail | Supplier Device Package 16-SSOP |
Number of Circuits 4 | Base Product Number |
Slew Rate 600V/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1814CGN#PBF | Analog Devices Inc. | 0 | 505-LT1814CGN#PBF-ND | Fr.6.00000 | MFR Recommended |


