
LT6376IMS#PBF | |
|---|---|
DigiKey Part Number | 505-LT6376IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6376IMS#PBF |
Description | IC OPAMP GP 1 CIRCUIT 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6376IMS#PBF Models |
Category | Current - Supply 350µA |
Mfr | Current - Output / Channel 28 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 50 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-TFSOP (0.118", 3.00mm Width), 12 Leads |
Slew Rate 4.1V/µs | Supplier Device Package 16-MSOP |
-3db Bandwidth 300 kHz | Base Product Number |
Voltage - Input Offset 50 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.04000 | Fr.8.04 |
| 10 | Fr.6.27300 | Fr.62.73 |
| 37 | Fr.5.67405 | Fr.209.94 |
| 111 | Fr.5.31622 | Fr.590.10 |
| 259 | Fr.5.10649 | Fr.1,322.58 |
| 518 | Fr.4.96836 | Fr.2,573.61 |
| 1,036 | Fr.4.85475 | Fr.5,029.52 |
| Unit Price without VAT: | Fr.8.04000 |
|---|---|
| Unit Price with VAT: | Fr.8.69124 |

