Video Switch IC 3 Channel 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6555IGN#TRPBF

DigiKey Part Number
LT6555IGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6555IGN#TRPBF
Description
IC VIDEO MULTIPLEXER 2X1 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Switch IC 3 Channel 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6555IGN#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2.25V ~ 6V
Manufacturer
Analog Devices Inc.
-3db Bandwidth
650MHz
Packaging
Tape & Reel (TR)
Features
Buffered, RGB
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Applications
Video
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:1
Package / Case
24-SSOP (0.154", 3.90mm Width)
Switch Circuit
SPDT
Supplier Device Package
24-SSOP
Number of Channels
3
Base Product Number
Voltage - Supply, Single (V+)
4.5V ~ 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.4.66512Fr.11,662.80
Manufacturers Standard Package
Unit Price without VAT:Fr.4.66512
Unit Price with VAT:Fr.5.04299