
LT6600CDF-10#TRPBF | |
|---|---|
DigiKey Part Number | LT6600CDF-10#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6600CDF-10#TRPBF |
Description | IC OPAMP DIFF 1 CIRCUIT 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 12-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT6600CDF-10#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
Current - Input Bias | 40 µA | |
Voltage - Input Offset | 8 mV | |
Current - Supply | 36mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.3.89000 | Fr.9,725.00 |
| Unit Price without VAT: | Fr.3.89000 |
|---|---|
| Unit Price with VAT: | Fr.4.20509 |






