TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LT6654AHS6-3.3#TRMPBF

DigiKey Part Number
505-LT6654AHS6-3.3#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6654AHS6-3.3#TRMPBFCT-ND - Cut Tape (CT)
505-LT6654AHS6-3.3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6654AHS6-3.3#TRMPBF
Description
IC VREF SERIES 0.05% TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.05% 10 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6654AHS6-3.3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
1.7ppmp-p
Noise - 10Hz to 10kHz
2ppmrms
Voltage - Input
3.8V ~ 36V
Current - Supply
600µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,320
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.7.23000Fr.7.23
10Fr.4.88100Fr.48.81
25Fr.4.26760Fr.106.69
100Fr.3.57410Fr.357.41
250Fr.3.23352Fr.808.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.3.20000Fr.1,600.00
Manufacturers Standard Package
Unit Price without VAT:Fr.7.23000
Unit Price with VAT:Fr.7.81563