


LT6654AHS6-3.3#TRPBF | |
---|---|
DigiKey Part Number | 505-LT6654AHS6-3.3#TRPBFTR-ND - Tape & Reel (TR) 505-LT6654AHS6-3.3#TRPBFCT-ND - Cut Tape (CT) 505-LT6654AHS6-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654AHS6-3.3#TRPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.05% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654AHS6-3.3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.7ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 3.8V ~ 36V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.7.23000 | Fr.7.23 |
10 | Fr.4.88100 | Fr.48.81 |
25 | Fr.4.26760 | Fr.106.69 |
100 | Fr.3.57410 | Fr.357.41 |
250 | Fr.3.23352 | Fr.808.38 |
500 | Fr.3.20000 | Fr.1,600.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.3.20000 | Fr.8,000.00 |
Unit Price without VAT: | Fr.7.23000 |
---|---|
Unit Price with VAT: | Fr.7.81563 |