


LT6656AIDC-1.25#TRMPBF | |
|---|---|
DigiKey Part Number  | 505-LT6656AIDC-1.25#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6656AIDC-1.25#TRMPBFCT-ND - Cut Tape (CT) 505-LT6656AIDC-1.25#TRMPBFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LT6656AIDC-1.25#TRMPBF  | 
Description  | IC VREF SERIES 0.1% 6DFN  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Series Voltage Reference IC Fixed 1.25V V ±0.1% 5 mA 6-DFN (2x2)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LT6656AIDC-1.25#TRMPBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Reference Type  | Series  | |
Output Type  | Fixed  | |
Voltage - Output (Min/Fixed)  | 1.25V  | |
Current - Output  | 5 mA  | |
Tolerance  | ±0.1%  | |
Temperature Coefficient  | 10ppm/°C  | |
Noise - 0.1Hz to 10Hz  | 30ppmp-p  | |
Noise - 10Hz to 10kHz  | 50µVrms  | |
Voltage - Input  | 1.35V ~ 18V  | |
Current - Supply  | 1.5µA  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-WFDFN Exposed Pad  | |
Supplier Device Package  | 6-DFN (2x2)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.7.93000 | Fr.7.93 | 
| 10 | Fr.5.37900 | Fr.53.79 | 
| 25 | Fr.4.71480 | Fr.117.87 | 
| 100 | Fr.3.96410 | Fr.396.41 | 
| 250 | Fr.3.62000 | Fr.905.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.3.62000 | Fr.1,810.00 | 
| Unit Price without VAT: | Fr.7.93000 | 
|---|---|
| Unit Price with VAT: | Fr.8.57233 | 




