

LT6656AIDC-2.048#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6656AIDC-2.048#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6656AIDC-2.048#TRMPBFCT-ND - Cut Tape (CT) 505-LT6656AIDC-2.048#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6656AIDC-2.048#TRMPBF |
Description | IC VREF SERIES 0.1% 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.1% 5 mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6656AIDC-2.048#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 30ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.548V ~ 18V | |
Current - Supply | 1.5µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.93000 | Fr.7.93 |
| 10 | Fr.5.37900 | Fr.53.79 |
| 25 | Fr.4.71480 | Fr.117.87 |
| 100 | Fr.3.96410 | Fr.396.41 |
| 250 | Fr.3.62000 | Fr.905.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.3.62000 | Fr.1,810.00 |
| Unit Price without VAT: | Fr.7.93000 |
|---|---|
| Unit Price with VAT: | Fr.8.57233 |




