

LT6656AIDC-2.048#TRMPBF | |
---|---|
cms-digikey-product-number | 505-LT6656AIDC-2.048#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6656AIDC-2.048#TRMPBFCT-ND - Cut Tape (CT) 505-LT6656AIDC-2.048#TRMPBFDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | LT6656AIDC-2.048#TRMPBF |
cms-description | IC VREF SERIES 0.1% 6DFN |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Series Voltage Reference IC Fixed 2.048V V ±0.1% 5 mA 6-DFN (2x2) |
Datasheet | Datasheet |
cms-eda-cad-models | LT6656AIDC-2.048#TRMPBF Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 30ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.548V ~ 18V | |
Current - Supply | 1.5µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | $9.91000 | $9.91 |
10 | $6.72400 | $67.24 |
25 | $5.89360 | $147.34 |
100 | $4.95510 | $495.51 |
250 | $4.52500 | $1,131.25 |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
500 | $4.52500 | $2,262.50 |
Unit Price without VAT: | $9.91000 |
---|---|
Unit Price with VAT: | $10.71271 |