

LT6656BCDC-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6656BCDC-2.5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6656BCDC-2.5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6656BCDC-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6656BCDC-2.5#TRMPBF |
Description | IC VREF SERIES 0.2% 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 5 mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6656BCDC-2.5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30ppmp-p | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | 3V ~ 18V | |
Current - Supply | 1.5µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.33000 | Fr.5.33 |
| 10 | Fr.3.52700 | Fr.35.27 |
| 25 | Fr.3.05840 | Fr.76.46 |
| 100 | Fr.2.52820 | Fr.252.82 |
| 250 | Fr.2.26780 | Fr.566.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.11000 | Fr.1,055.00 |
| Unit Price without VAT: | Fr.5.33000 |
|---|---|
| Unit Price with VAT: | Fr.5.76173 |






