Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT6658AIDE-2.5#PBF | |
|---|---|
DigiKey Part Number | 161-LT6658AIDE-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6658AIDE-2.5#PBF |
Description | IC VREF SERIES 6V 0.05% 16DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Series, Dual Voltage Reference IC Adjustable (Fixed) 2.5V 6 VV ±0.05% 150 mA 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6658AIDE-2.5#PBF Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 1.5ppmp-p |
Packaging Tube | Noise - 10Hz to 10kHz 2ppmrms |
Part Status Active | Voltage - Input 3.5V ~ 36V |
Reference Type Series, Dual | Current - Supply 3mA |
Output Type Adjustable (Fixed) | Operating Temperature -40°C ~ 85°C (TJ) |
Voltage - Output (Min/Fixed) 2.5V | Mounting Type Surface Mount |
Voltage - Output (Max) 6 V | Package / Case 16-WFDFN Exposed Pad |
Current - Output 150 mA | Supplier Device Package 16-DFN (4x3) |
Tolerance ±0.05% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6658AHDE-2.5#PBF | Analog Devices Inc. | 0 | 161-LT6658AHDE-2.5#PBF-ND | Fr.8.79000 | Parametric Equivalent |
| LT6658AHDE-2.5#TRPBF | Analog Devices Inc. | 0 | 161-LT6658AHDE-2.5#TRPBFTR-ND | Fr.5.22302 | Parametric Equivalent |
| LT6658AIDE-2.5#TRPBF | Analog Devices Inc. | 0 | 161-LT6658AIDE-2.5#TRPBFTR-ND | Fr.4.59135 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.81000 | Fr.7.81 |
| 10 | Fr.6.08600 | Fr.60.86 |
| 91 | Fr.5.20945 | Fr.474.06 |
| 182 | Fr.5.02885 | Fr.915.25 |
| 273 | Fr.4.93846 | Fr.1,348.20 |
| 546 | Fr.4.80588 | Fr.2,624.01 |
| 1,001 | Fr.4.70931 | Fr.4,714.02 |
| Unit Price without VAT: | Fr.7.81000 |
|---|---|
| Unit Price with VAT: | Fr.8.44261 |



