3-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-DFN

LT6660HCDC-2.5#TRMPBF

DigiKey Part Number
505-LT6660HCDC-2.5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6660HCDC-2.5#TRMPBFCT-ND - Cut Tape (CT)
505-LT6660HCDC-2.5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6660HCDC-2.5#TRMPBF
Description
IC VREF SERIES 0.2% 3DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.2% 20 mA 3-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT6660HCDC-2.5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
4ppmp-p
Noise - 10Hz to 10kHz
4ppmrms
Voltage - Input
5V ~ 30V
Current - Supply
175µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
3-WFDFN Exposed Pad
Supplier Device Package
3-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,099
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.30000Fr.4.30
10Fr.2.81000Fr.28.10
25Fr.2.42200Fr.60.55
100Fr.1.98390Fr.198.39
250Fr.1.76872Fr.442.18
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.63632Fr.818.16
1,000Fr.1.57000Fr.1,570.00
Manufacturers Standard Package
Unit Price without VAT:Fr.4.30000
Unit Price with VAT:Fr.4.64830