Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 1.2A SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 1.2A SOT-23-5 Thin, TSOT-23-5
Introducing Power by Linear

LT8301ES5#TRMPBF

DigiKey Part Number
505-LT8301ES5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT8301ES5#TRMPBFCT-ND - Cut Tape (CT)
505-LT8301ES5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8301ES5#TRMPBF
Description
IC REG FLYBACK 1.2A TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 1.2A SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT8301ES5#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
42V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
Down to 10kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive or Negative, Isolation Capable
Mounting Type
Surface Mount
Topology
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-5
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 572
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.7.03000Fr.7.03
10Fr.5.45800Fr.54.58
25Fr.5.06560Fr.126.64
100Fr.4.63470Fr.463.47
250Fr.4.54100Fr.1,135.25
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.4.30526Fr.2,152.63
1,000Fr.4.20330Fr.4,203.30
1,500Fr.4.15225Fr.6,228.38
Manufacturers Standard Package
Unit Price without VAT:Fr.7.03000
Unit Price with VAT:Fr.7.59943