
LT8604EDDBM#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8604EDDBM#TRPBFTR-ND - Tape & Reel (TR) 505-LT8604EDDBM#TRPBFCT-ND - Cut Tape (CT) 505-LT8604EDDBM#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8604EDDBM#TRPBF |
Description | IC REG BUCK ADJ 120MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 120mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8604EDDBM#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.2V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.69000 | Fr.4.69 |
10 | Fr.3.08000 | Fr.30.80 |
25 | Fr.2.66160 | Fr.66.54 |
100 | Fr.2.18820 | Fr.218.82 |
250 | Fr.1.95568 | Fr.488.92 |
500 | Fr.1.81268 | Fr.906.34 |
1,000 | Fr.1.77000 | Fr.1,770.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.1.77000 | Fr.4,425.00 |
Unit Price without VAT: | Fr.4.69000 |
---|---|
Unit Price with VAT: | Fr.5.06989 |