



LT8616IFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8616IFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT8616IFE#TRPBFCT-ND - Cut Tape (CT) 505-LT8616IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8616IFE#TRPBF |
Description | IC REG BUCK ADJ DL 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 2 Output 1.5A, 2.5A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8616IFE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 41.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-TSSOP-EP |
Voltage - Input (Min) 3.4V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8616EFE#TRPBF | Analog Devices Inc. | 3,861 | LT8616EFE#TRPBFCT-ND | Fr.10.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.64000 | Fr.11.64 |
| 10 | Fr.9.19300 | Fr.91.93 |
| 25 | Fr.8.58160 | Fr.214.54 |
| 100 | Fr.7.91400 | Fr.791.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.7.10710 | Fr.14,214.20 |
| Unit Price without VAT: | Fr.11.64000 |
|---|---|
| Unit Price with VAT: | Fr.12.58284 |


