Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.2A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.2A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
Introducing Power by Linear

LT8619EMSE-5#TRPBF

DigiKey Part Number
LT8619EMSE-5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT8619EMSE-5#TRPBF
Description
IC REG BUCK 5V 1.2A 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.2A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
0°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-MSOP-EP
Voltage - Input (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.4.09568Fr.10,239.20
Manufacturers Standard Package
Unit Price without VAT:Fr.4.09568
Unit Price with VAT:Fr.4.42743