LTC1052CN8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 180
Unit Price: Fr.9.08000
Datasheet

Direct


Microchip Technology
In Stock: 122
Unit Price: Fr.5.55000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
8 PDIP

LTC1052CN8

DigiKey Part Number
LTC1052CN8-ND
Manufacturer
Manufacturer Product Number
LTC1052CN8
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1052CN8 Models
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Mfr
Slew Rate
4V/µs
Series
Mounting Type
Through Hole
Packaging
Tube
Package / Case
8-DIP (0.300", 7.62mm)
Part Status
Obsolete
Supplier Device Package
8-PDIP
Amplifier Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1052CN8#PBFAnalog Devices Inc.180LTC1052CN8#PBF-NDFr.9.08000Direct
TC7652CPAMicrochip Technology122TC7652CPA-NDFr.5.55000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable