LTC1065ISW#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.12.00954
Datasheet
Filter IC Bessel, Low Pass Switched Capacitor 5th Order 50kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1065ISW#TR

DigiKey Part Number
LTC1065ISW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1065ISW#TR
Description
IC FILTER LP 5TH ORD LIN 16SOIC
Customer Reference
Detailed Description
Filter IC Bessel, Low Pass Switched Capacitor 5th Order 50kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1065ISW#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
5th
Manufacturer
Analog Devices Inc.
Voltage - Supply
±2.37V ~ 8V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
16-SOIC (0.295", 7.50mm Width)
Filter Type
Bessel, Low Pass Switched Capacitor
Supplier Device Package
16-SO
Frequency - Cutoff or Center
50kHz
Base Product Number
Number of Filters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1065ISW#TRPBFAnalog Devices Inc.0LTC1065ISW#TRPBF-NDFr.12.00954Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types