


LTC1098CN8#PBF | |
---|---|
DigiKey Part Number | LTC1098CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1098CN8#PBF |
Description | IC ADC 8BIT SAR 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1098CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 33k | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 6V | |
Voltage - Supply, Digital | 3V ~ 6V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.8.87000 | Fr.8.87 |
10 | Fr.6.06300 | Fr.60.63 |
50 | Fr.4.88020 | Fr.244.01 |
100 | Fr.4.50290 | Fr.450.29 |
250 | Fr.4.21000 | Fr.1,052.50 |
Unit Price without VAT: | Fr.8.87000 |
---|---|
Unit Price with VAT: | Fr.9.58847 |