High-Side Gate Driver IC Non-Inverting 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side Gate Driver IC Non-Inverting 8-SO
Introducing Power by Linear

LTC1154CS8#TRPBF

DigiKey Part Number
LTC1154CS8#TRPBFTR-ND - Tape & Reel (TR)
LTC1154CS8#TRPBFCT-ND - Cut Tape (CT)
LTC1154CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1154CS8#TRPBF
Description
IC GATE DRVR HIGH-SIDE 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1154CS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 18V
Manufacturer
Analog Devices Inc.
Logic Voltage - VIL, VIH
0.8V, 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Driven Configuration
High-Side
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel Type
Single
Supplier Device Package
8-SO
Number of Drivers
1
Base Product Number
Gate Type
MOSFET (N-Channel)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,940
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.6.20000Fr.6.20
10Fr.4.79900Fr.47.99
25Fr.4.44720Fr.111.18
100Fr.4.06080Fr.406.08
250Fr.3.95700Fr.989.25
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.3.57791Fr.8,944.77
Manufacturers Standard Package
Unit Price without VAT:Fr.6.20000
Unit Price with VAT:Fr.6.70220