


LTC1257CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1257CS8#TRPBFTR-ND - Tape & Reel (TR) LTC1257CS8#TRPBFCT-ND - Cut Tape (CT) LTC1257CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1257CS8#TRPBF |
Description | IC DAC 12BIT 8-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1257CS8#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 4.75V ~ 15.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 4.75V ~ 15.75V |
Part Status Active | INL/DNL (LSB) ±3.5 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 6µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SO |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.80000 | Fr.13.80 |
| 10 | Fr.10.95600 | Fr.109.56 |
| 25 | Fr.10.24680 | Fr.256.17 |
| 100 | Fr.9.53500 | Fr.953.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.8.49291 | Fr.21,232.28 |
| Unit Price without VAT: | Fr.13.80000 |
|---|---|
| Unit Price with VAT: | Fr.14.91780 |


