LTC1262CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 83
Unit Price: Fr.7.16000
Datasheet
- Converter, Programming Supply Voltage Regulator IC 1 Output 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Converter, Programming Supply Voltage Regulator IC 1 Output 8-PDIP
8 PDIP

LTC1262CN8

DigiKey Part Number
LTC1262CN8-ND
Manufacturer
Manufacturer Product Number
LTC1262CN8
Description
IC DC/DC CONV FLASH MEM 12V 8DIP
Customer Reference
Detailed Description
- Converter, Programming Supply Voltage Regulator IC 1 Output 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1262CN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
12V
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Discontinued at DigiKey
Package / Case
8-DIP (0.300", 7.62mm)
Applications
Converter, Programming Supply
Supplier Device Package
8-PDIP
Voltage - Input
4.75V ~ 5.5V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1262CN8#PBFAnalog Devices Inc.83LTC1262CN8#PBF-NDFr.7.16000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes