
LTC1385CSW#PBF | |
---|---|
DigiKey Part Number | LTC1385CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1385CSW#PBF |
Description | IC TRANSCEIVER FULL 2/2 18SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS562 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1385CSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS562 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 120KBd | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.10.35000 | Fr.10.35 |
10 | Fr.7.14200 | Fr.71.42 |
40 | Fr.5.94775 | Fr.237.91 |
120 | Fr.5.26025 | Fr.631.23 |
280 | Fr.5.17000 | Fr.1,447.60 |
Unit Price without VAT: | Fr.10.35000 |
---|---|
Unit Price with VAT: | Fr.11.18835 |