18 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1385ISW#PBF

DigiKey Part Number
LTC1385ISW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1385ISW#PBF
Description
IC TRANSCEIVER FULL 2/2 18SO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS562 18-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1385ISW#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS562
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
120KBd
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.11.43000Fr.11.43
10Fr.7.94200Fr.79.42
40Fr.6.64075Fr.265.63
120Fr.5.90000Fr.708.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.11.43000
Unit Price with VAT:Fr.12.35583